Chemi-Con KVF Multilayer Ceramic Chip Capacitors (MLCCs)
Chemi-Con KVF Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 qualified and operate in a -55°C to +150°C temperature range. The series offers X8L temperature characteristics, excellent noise absorption, and 1000 temperature cycles. Other features include a 0.033µF to 15µF capacitance range and ±20% capacitance tolerance. Typical applications for Chemi-Con KVF MLCCs include noise filters for automotive equipment and equipment used in high-temperature environments.Features
- -55°C to +150°C temperature range
- X8L temperature characteristics
- Excellent noise absorption
- Automotive grade (AEC-Q200 qualified)
- Temperature cycle: 1000 cycles
- 25VDC, 50VDC, 100VDC voltage range
- 0.033µF to 15µF capacitance range
- ±20% capacitance tolerance
Applications
- Noise filters for automotive equipment
- Equipment used in a high-temperature environments
Construction
Published: 2016-10-26
| Updated: 2023-08-11