Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors
Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors provide low equivalent series resistance (ESR) and high ripple current capability. The series features capacitance values up to 2700µF and a rated voltage range of 16V to 35V. These radial lead capacitors offer 15,000 hours to 20,000 hours of endurance at 105°C. Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors are ideally suited for applications such as voltage regulator modules, DC/DC converters, output filters, and high-frequency power.Features
- High capacitance mode variant available
- Low ESR, high ripple current capability
- 15,000h to 20,000h endurance at 105°C
- 16V to 35V rated voltage range
- 8mΩ to 28mΩ ESR range
- 56μF to 2700μF capacitance range
- -55°C to +105°C operating temperature range
- RoHS2 compliant
- Halogen free
Applications
- Voltage regulator modules
- DC/DC converters
- Output filters
- High-frequency power
Published: 2016-01-14
| Updated: 2023-08-11