Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats
Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats feature 2mm thick ESD mats for anti-static control applications. The mats are available in 1' x 1', 1' x 2', and 2' x 4' sizes with a -0%/+2% tolerance. The CQ-ESD products provide two pre-installed grounding buttons, one pre-installed anti-static wrist strap, and one pre-installed grounding cord. The mats offer a 106Ω to 109Ω surface-to-ground and surface-to-surface resistance range. Chip Quik CQ-ESD Tabletop ESD Mats are RoHS 3 and REACH compliant and ideal for various ESD control applications.Features
- Suitable for anti-static control applications
- Various sizes, widths, and tolerances
- 1' x 1' (-0%/+2% tolerance)
- 1' x 2' (-0%/+2% tolerance)
- 2' x 4' (-0%/+2% tolerance)
- 2mm thickness
- 2 pre-installed grounding buttons
- Pre-installed wrist strap
- Pre-installed grounding cord
- 106Ω to 109Ω surface-to-ground resistance
- 106Ω to 109Ω surface-to-surface resistance
- RoHS 3 and REACH compliant
Published: 2024-08-27
| Updated: 2025-09-23