Chip Quik Lead-Free SMD Removal Kit

Chip Quik Lead-Free SMD Removal Kit works on lead and lead-free PCB's. Chip Quik's RoHS compliant lead and lead-free SMD removal kit, which includes Flux in 1cc syringe, lead-free removal alloy, and alcohol pads, is capable of removing 8 to 10 SMD's. Chip Quik is a fast, safe, and easy technology for removing Surface Mounted Devices (SMDs) from printed circuit boards. There is no need for expensive tips or nozzles and there is no damage to the PC board or adjacent components, thus eliminating the frustration of having to throw away the PC board because of non-removability of parts.

Features

  • Lead-free removal alloy
  • RoHS compliant
  • Can remove 8 to 10 SMDs

Kit Contents

  • 2.5ft. CHIP QUIK® material - removes 8 to 10 SMDs
  • 1cc syringe of CHIP QUIK No Clean Rework Paste Flux
  • Alcohol pads for clean-up
  • Complete instructions for SMD removal and clean-up
Published: 2011-03-04 | Updated: 2022-08-08