Johnson / Cinch Connectivity Solutions SMA Hand-Formable Cable Assembly

Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.

Features

  • 100% shielded cable coverage
  • Off-the-Shelf availability 
  • Low-cost alternative to custom-made cables
  • Excellent VSWR to 18GHz for microwave application
View Results ( 205 ) Page
Part Number Description Cable Type
415-0031-012 RF Cable Assemblies PLG/BLHD JCK 316 12" RG-316
415-0036-048 RF Cable Assemblies SMA RA PLG TO PLG RG-316DS 48 RG-316 DS
415-0043-060 RF Cable Assemblies STRT PLUGS 142 60" RG-142
415-0081-006 RF Cable Assemblies STR PLUG-STR PLUG .086 6" CABLE 0.086 Conformable
415-0030-M1.5 RF Cable Assemblies R Ang SMA Plug to Straight SMA Plug RG-316
415-0081-008 RF Cable Assemblies STR PLUG-STR PLUG .086 8" CABLE 0.086 Conformable
415-0082-006 RF Cable Assemblies STR PLUG-STR PLUG .141 6" CABLE 0.141 Conformable
415-0043-048 RF Cable Assemblies STRT PLUGS 142 48" RG-142
415-0032-MM250 RF Cable Assemblies R Ang SMA Plug to R Ang SMA Plug RG-316
415-0033-MM250 RF Cable Assemblies Straight SMA Plug to Straight SMA Plug RG-316 DS
Published: 2008-02-21 | Updated: 2022-03-11