Stewart Connector / Cinch Connectivity Solutions 8.1 Cable Assemblies

Stewart Connector / Cinch 8.1 Cable Assemblies feature Cat8.1 performance, a 2m length, and thermoplastic housing material. These cable assemblies provide a simple solution for upgrading data centers to accommodate industry changes without switching to fiber optic solutions. Stewart Connector / Cinch 8.1 Cable Assemblies include aluminum PETP foil around each twisted pair and support 40Gbps transmission speeds over balanced twisted-pair copper cabling. These cable assemblies are ideal for data center switch-to-server interconnections and medical and military applications.

Features

  • Cat8.1 performance
  • 2m cable length
  • Supports 40Gbps transmission speeds
  • Backward compatible with existing RJ45 connectors
  • Thermoplastic housing material
  • Aluminum PETP foil around each twisted pair
  • RoHS compliant

Applications

  • Medical
  • High-noise environments that require individually shielded pairs
  • Military
  • Datacenter switch-to-server interconnections
View Results ( 2 ) Page
Part Number Datasheet Description Connector End A Connector End B
CA81-020M-01 CA81-020M-01 Datasheet Ethernet Cables / Networking Cables RJ45 CAT 8.1 to CAT 8.1 Patch Cord 2m RJ45 RJ45
CA88-020M-01 CA88-020M-01 Datasheet Ethernet Cables / Networking Cables RJ45 CAT 8.1 To ARJ45 CAT 8.2 Patch Cord 2m RJ45 ARJ45
Published: 2020-10-22 | Updated: 2026-01-15