Cincon CQB150-300S 150W 2:1 Input DC-DC Converters

Cincon CQB150-300S 150W 2:1 Input DC-DC Converters provide high efficiency of up to 89%, fixed switching frequency, and regulated outputs. Protections include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and continuous short-circuit (CVP). These chassis-mount converters also offer remote on / off, low no-load power consumption, and a baseplate and case option. Cincon CQB150-300S DC-DC converters are designed for common applications of 300V nominal voltage and are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Features

  • 150W isolated output
  • Efficiency to 89%
  • Fixed switching frequency
  • Low no-load power consumption
  • OVP, OCP, OTP, and continuous CVP
  • Regulated outputs
  • Remote on / off
  • Quarter-brick size meets industrial standard
  • CE Mark meets 2014 / 30 / EU
  • UL 60950-1 2nd (reinforced insulation) approval

Applications

  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial

Specifications

  • 180VDC to 425VDC input voltage range
  • 5VDC to 48VDC output voltage range
  • 3.2A to 30A maximum output current range
  • 10mA no-load input current
  • 560mA to 580mA full load input current range
Published: 2019-06-06 | Updated: 2023-08-04