Cincon CQB60W-110S Isolated DC-DC Converters

Cincon CQB60W-110S Isolated DC-DC Converters are available in an industry-standard quarter-brick package with dimensions of 2.28" × 1.45" x 0.5". The series provides up to 60W of output power at single output voltages of 5VDC, 12VDC, 15VDC, 24VDC, 28VDC, and 48VDC. The converters feature a wide 4:1 input voltage range of 43VDC to 160VDC (110VDC nominal) and 2250VDC basic isolation. The CQB60W-110S devices offer high efficiency of up to 92% and operate in a -40°C to +100°C temperature range. An optional heat sink is available to extend the full power range of the unit.

Features

  • Low no-load power consumption
  • 4:1 input range
  • Regulated outputs
  • Remote on/off
  • Up to 92% efficiency
  • Industrial standard 1/4 brick size
  • Overvoltage, overtemperature, overcurrent, and continuous short-circuit protection
  • Low input current with no load
  • Meets EN50155 with external circuits

Applications

  • Railways
  • Distributed power architectures
  • Telecommunications
  • Industrial

Specifications

  • 60W isolated output
  • 43VDC to 160VDC input range
  • 5VDC to 48VDC output voltage range
  • 1.25A to 12A maximum output current range
  • Input current
    • 5mA at no load
    • 593mA to 613mA at full load
  • 89% to 92% efficiency range
  • 470µF to 6800µF maximum capacitance load range
  • 180VDC maximum input surge voltage
  • ±1.5% maximum voltage accuracy
  • <250µs transient response
  • 15ms typical start-up time
  • 1000pF typical isolation capacitance
  • 200KHz switching frequency
  • Temperature ranges
    • -40°C to +100°C operating
    • -55°C to +105°C storage
  • 4000m operating altitude
Published: 2017-08-17 | Updated: 2022-11-04