Cincon EC6AW 8W DC-DC Converters

Cincon EC6AW 8W DC-DC Converters feature a DIP-24 package and a wide 4:1 range of input voltages from 9VDC to 36VDC or 18VDC to 75VDC. The single- and dual-output converters are available with 3.3VDC, 5VDC, 12VDC, and 15VDC outputs, while the dual version has ±5, ±12, and ±15VDC outputs. Cincon EC6AW 8W DC-DC Converters operate in a -40°C to +85°C temperature range with derating above +71°C. The units offer up to 86% efficiency and have remote on/off. Protections include overvoltage, continuous short circuit, and input undervoltage.

Features

  • 8W isolated output
  • DIP-24/SMD metal package
  • Up to 86% efficiency
  • 4:1 input range
  • Regulated outputs
  • Remote on/off control
  • 1500VDC isolation
  • Continuous short-circuit protection
  • Input undervoltage protection
  • No tantalum capacitor inside
  • CE Mark meets 2004/108/EC
  • Safety meets UL60950-1, EN60950-1, and IEC60950-1
Published: 2010-06-18 | Updated: 2022-12-30