Cincon LFM550M 550W Medical AC-DC Power Supplies with PFC
Cincon LFM550M Medical AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules that meet various medical standards. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550M power modules are extremely reliable. These modules feature IEC/UL/EN 60601-1, 2MOPP, IEC/EN/UL 62368-1, EN 55011 Class B, and EN 55032 and CISPR/FCC Class B approvals. The series also meets IEC/EN 60335-1 and is ideal for medical lighting systems, CT scanning, medical computers, and more.
Features
- Universal 85VAC to 264VAC input range
- Up to 94% high efficiency
- -40°C to +80°C operating temperature range
- 32.84W/in3 high power density
- Class I and Class II
- 25.4mm low-profile package
- 5000m operating altitude
- Continuous short-circuit protection
- Over-voltage protection
- Over-temperature protection
- Active PFC function
- Approvals
- IEC/UL/EN 60601-1, 2MOPP
- IEC/UL/EN 62368-1
- EN 55011 Class B
- EN 55032 and CISPR/FCC Class B
- Meets IEC/EN 60335-1
- Surge level 4
- Class A, C, and D Harmonic Current
Applications
- Medical lighting systems
- CT scanning
- Medical computers
- Medical display systems
- Medical laser systems
- Various medical electronics
Block Diagram
Additional Resources
Published: 2025-03-12
| Updated: 2025-12-12