Carling Technologies K-Series Hydraulic-Magnetic Circuit Breakers
Carling Technologies K-Series Hydraulic-Magnetic Circuit Breakers feature rating options of 65VDC/80VDC or 250VAC, making the series ideal for a variety of applications, including datacom/telecom and 5G devices. Carling K-Series low-profile circuit breakers can be configured with PCBA, push-on tab, or screw terminals. These hydraulic-magnetic circuit breakers are available with instantaneous, short, and medium time-delay options. The K-Series is available with current ratings of 1A to 30A.Features
- Single pole
- 250VAC/80VDC maximum voltage
- 1000A maximum interrupting capacitor
- 30A maximum current
- -40°C to +85°C operating temperature range
Applications
- Datacom/telecom
- 5G devices
- Power supplies
- Medical equipment
Videos
Published: 2023-06-08
| Updated: 2023-06-14