Siemens SIRIUS 3RA2 Reversing Contactor Assemblies

Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).

Features

  • Fully wired and tested
  • Consists of two contactors with the same power with one NC contact (S00) or one NO contact and one NC contact (S0 to S3)
  • Screw or spring-loaded terminals (main and control circuits) and suitable for screw and snap-on mounting on TH 35 DIN rails
  • Contactors are mechanically and electrically interlocked (NC contact interlock)
  • Up to 55kW power rating
  • 7A to 110A operating current range
  • Sizes S00 to S3

Size S00-S00 up to 7.5kW

Chart - Siemens SIRIUS 3RA2 Reversing Contactor Assemblies

Size S0-S0 up to 18.5kW

Chart - Siemens SIRIUS 3RA2 Reversing Contactor Assemblies

Size S2-S2 up to 37kW

Chart - Siemens SIRIUS 3RA2 Reversing Contactor Assemblies

Size S3-S3 up to 55kW

Chart - Siemens SIRIUS 3RA2 Reversing Contactor Assemblies
View Results ( 1725 ) Page
Part Number Datasheet Description
3RA23188XB301AH0 3RA23188XB301AH0 Datasheet Contactors - Electromechanical CONTACTOR REV S00 16A 48VAC SCRW
3RA23368XB301AK6 3RA23368XB301AK6 Datasheet Contactors - Electromechanical CONTACTOR REV S2 50A 120VAC 3P SCREW
3RA28311DH10 3RA28311DH10 Datasheet Time Delay & Timing Relays TIMING RELAY MOD SS 90-240VUC 100S SCREW
3RA21100CA151BB4 3RA21100CA151BB4 Datasheet Motor Drives STARTER DOL S00 0.18-0.25A 24VDC SCREW
3RA21204NA270BB4 3RA21204NA270BB4 Datasheet Motor Drives STARTER DOL S0 23-28A 120VAC SCREW
3RA27111BA00 3RA27111BA00 Datasheet Contactor Accessories IO-LINK FUNCTION MOD REV S00+S0 SCREW
3RA23168XB301BB4 3RA23168XB301BB4 Datasheet Contactors - Electromechanical CONTACTOR REV S00 9A 24VDC SCRW
3RA23188XB301AK6 3RA23188XB301AK6 Datasheet Contactors - Electromechanical CONTACTOR REV S00 16A 120VAC SCRW
3RA23248XB301AK6 3RA23248XB301AK6 Datasheet Contactors - Electromechanical CONTACTOR REV S0 12A 120VAC SCRW
3RA23258XB301AK6 3RA23258XB301AK6 Datasheet Contactors - Electromechanical CONTACTOR REV S0 16A 120VAC SCRW
Published: 2023-09-05 | Updated: 2026-01-23