Keystone Electronics 3573-R Low Insertion Standard Clip

Keystone Electronics 3573-R Low Insertion Standard Clip is designed on a continuous reel (Strip) to be used with standard automated insertion equipment. This standard clip helps in reducing assembly and processing time. The low-insertion standard clip features a 30A current rating, brass material with Tin plating, vertical fuse entry, and standard automotive fuse size. The female terminals are UL-recognized, ensuring easy installation and soldering to a PCB.

Features

  • 30A current rating
  • Matte Tin finish/plating
  • Vertical fuse entry
  • Standard automotive fuse size
  • Brass material
  • THM mounting
  • 5,000 per reel (Continuous reel) packaging
  • E201546 (USA and Canada) UL recognized

Layout Diagram

Keystone Electronics 3573-R Low Insertion Standard Clip
Published: 2022-12-13 | Updated: 2023-01-10