Littelfuse 656 & 658 Series Fuse Blocks
Littelfuse 656 and 658 Series Fuse Blocks are molded base fuse blocks compatible with 5mm x 20mm fuse sizes. These fuse blocks feature <5mΩ contact resistance, >3kV dielectric strength at 50Hz (1 min), and >4kV impulse withstand voltage between line and neutral. The 656 and 658 series fuse blocks offer >10MΩ insulation resistance at 500VDC (1 min) and are vibration resistant, per IEC 60068-2-6, test Fc. The clip terminals of the fuse blocks are made of tin-plated copper alloy, and the clip frames are of either UL94 V-0 rated black, thermoplastic, or LCP. These fuse blocks operate within the -40°C to 85°C temperature range and are RoHS-compliant and lead-free.Features
- 5mm x 20mm compatible fuse sizes
- Vibration resistant per IEC 60068-2-6, test Fc
- 5mΩ contact resistance
- >3kV dielectric strength at 50Hz (1 min)
- >4kV impulse withstand voltage between line and neutral
- >10MΩ insulation resistance at 500VDC (1 min)
- -40°C to 85°C operating temperature range
- RoHS-compliant and lead-free
Dimensions
View Results ( 6 ) Page
| Part Number | Current Rating | Voltage Rating |
|---|---|---|
| 65600201009 | 20 A | 500 VAC/DC |
| 65800201009 | 20 A | 500 VAC/DC |
| 65800203009 | 20 A | 500 VAC/DC |
| 65800301009 | 30 A | 500 VAC/DC |
| 65800303009 | 30 A | 500 VAC/DC |
| 65600301009 | 30 A | 500 VAC/DC |
Published: 2023-08-23
| Updated: 2023-09-07