Eaton BAT1 Bolt-Down Fuses
Eaton BAT1 Bolt-Down Fuses offer a compact, space-saving footprint and a 32VDC/58VDC voltage rating. These fuses provide color-coded indicators that denote the ampere rating and are housed in plastic with a bolt-in terminal design. BAT1 fuses feature a wide operating temperature range of -40°C to +125°C, tin-plated copper terminals, and comply with UL 94-HB and UL 94V-0 housing standards. Eaton BAT1 Bolt-Down Fuses are suitable for power tools, off-road vehicles, battery management systems (BMS), and energy storage systems (ESS).
Features
- Compact, space-saving footprint
- Color coding indicates ampere rating
- Plastic housing with bolt-in terminal design
Applications
- Power tools
- ESS
- BMS
- Cars
- Trucks
- SUVs
- Off-road vehicles
- Uninterruptible power supplies (UPS)
- Battery backup units (BBU)
Specifications
- 32VDC/58VDC voltage rating
- Tin-plated copper terminals
- 30A to 200A rated current range
- Designed to UL 248-1 and ISO 8820-5 type SF 30
- -40°C to +125°C operating temperature range
- Housing material
- UL 94-HB (30A to 40A)
- UL 94-V0 (50A to 200A)
Dimensions
Published: 2025-10-27
| Updated: 2026-01-05