Bourns GDT230E Very High Energy GDTs

Bourns GDT230E Very High Energy Gas Discharge Tubes (GDTs) are high surge current devices rated at 160kA maximum impulse discharge current on an 8/20μs waveform. These GDTs feature low capacitance, less than 100ns breakdown time, fast response time, and low insertion loss. The GDT230E GDTs comply with ITU-T K.12 testing methods and are UL-1449 recognized. These GDTs are ideal for high-density and space-restricted applications. The GDT230E GDTs are used in Surge Protective Devices (SPDs), power systems, and industrial equipment.

Features

  • Fast response time
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable performance
  • Available in a small surface mount package
  • Comply with ITU-T K.12 testing methods
  • UL-1449 recognized

Specifications

  • Up to 800V DC breakdown voltage
  • Rated at 160kA maximum impulse discharge current on an 8/20μs waveform
  • <100ns breakdown time
  • Moisture Sensitivity Level 1 (MSL 1)
  • -40°C to 105°C operating temperature range

Applications

  • Surge Protection Devices (SPDs)
  • Power systems
  • Industrial equipment

Mechanical Diagram

Mechanical Drawing - Bourns GDT230E Very High Energy GDTs
Published: 2024-10-02 | Updated: 2024-10-22