Bel Fuse 0ZRV Series Radial Leaded PTC Fuses

Bel Fuse 0ZRV Series Radial Leaded Positive Temperature Coefficient (PTC) Fuses are low-hold current, solid-state resettable fuses that are ideal for up to 277VAC. These fuses feature a 50mA to 2A operating range, 305VAC maximum interrupt voltage, and 20A maximum current. The 0ZRV fuses operate within -20ºC to 85ºC temperature range. The PTC fuses consist of a block of polymeric material containing conductive carbon granules, which is sandwiched between two conductive metal plates. These resettable fuses are RoHS-compliant, Lead-free, and halogen-free. The 0ZRV series radial leaded fuses possess TUV (Std. EN/IEC 62319-1-1 and EN/IEC 62319-1, Cert. R50102173) UL recognized component (Std. UL1434, File E305051) certifications.

Features

  • Low hold current, solid state, and radial leaded products ideal for up to 277VAC
  • 50mA to 2A operating (hold current) range
  • 20A maximum current
  • 277VAC maximum operating voltage
  • RoHS compliant
  • 305VAC maximum interrupt voltage
  • Agency approvals:
    • TUV (Std. EN/IEC 62319-1-1 and EN/IEC 62319-1, Cert. R50102173) UL recognized component (Std. UL1434, File E305051)
  • Lead-free
  • Halogen-free

Product Dimensions

Mechanical Drawing - Bel Fuse 0ZRV Series Radial Leaded PTC Fuses
View Results ( 13 ) Page
Part Number Datasheet Hold Current Trip Current Resistance Lead Spacing Pd - Power Dissipation Series Product Type
0ZRV0055FF1A 0ZRV0055FF1A Datasheet 550 mA 1.25 A 2.1 Ohms 5.1 mm 2.4 W 0ZRV Resettable Fuses - PPTC
0ZRV0005FF1E 0ZRV0005FF1E Datasheet 50 mA 200 mA 26 Ohms 5.1 mm 700 mW 0ZRV Resettable Fuses - PPTC
0ZRV0008FF1E 0ZRV0008FF1E Datasheet 80 mA 260 mA 18 Ohms 5.1 mm 800 mW 0ZRV Resettable Fuses - PPTC
0ZRV0012FF1E 0ZRV0012FF1E Datasheet 120 mA 300 mA 12 Ohms 5.1 mm 1 W 0ZRV Resettable Fuses - PPTC
0ZRV0016FF1E 0ZRV0016FF1E Datasheet 160 mA 370 mA 8 Ohms 5.1 mm 1.4 W 0ZRV Resettable Fuses - PPTC
0ZRV0025FF1B 0ZRV0025FF1B Datasheet 250 mA 560 mA 4.3 Ohms 5.1 mm 1.5 W 0ZRV Resettable Fuses - PPTC
0ZRV0033FF1A 0ZRV0033FF1A Datasheet 330 mA 740 mA 3.1 Ohms 5.1 mm 1.7 W 0ZRV Resettable Fuses - PPTC
0ZRV0040FF1A 0ZRV0040FF1A Datasheet 400 mA 900 mA 2.7 Ohms 5.1 mm 2 W 0ZRV Resettable Fuses - PPTC
0ZRV0075FF1A 0ZRV0075FF1A Datasheet 750 mA 1.5 A 1.4 Ohms 5.1 mm 2.6 W 0ZRV Resettable Fuses - PPTC
0ZRV0100FF1A 0ZRV0100FF1A Datasheet 1 A 2 A 1.1 Ohms 10.2 mm 2.9 W 0ZRV Resettable Fuses - PPTC
Published: 2024-06-18 | Updated: 2024-07-30