Transtector DPR Indoor Data Surge Protectors (SPDs)
Transtector DPR Indoor Data Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment in 10/000 Base-T or Gigabit Ethernet/PoE data networks while remaining transparent to data throughput. These indoor-style SPDs provide effective protection against electrical transients generated by external lightning and internal switching events. The Transtector DPR Indoor series supports long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.
Features
- UL 497B, EN/IEC 60950-1, CE, RoHS (DPR-B120 and DPR-F140)
- UL 497B, EN/IEC 60950-1 (DPR-L130)
- Purpose-designed modules for all common data protocols
- Configurable mixed-signal protection
- RJ-45 connectivity
- Mounts into DPR chassis, DIN-rail mount, or wall mount
Applications
- 10/100 Base-T or Gigabit Ethernet/PoE networks
- Telecommunications base stations
- WISP/ISP
- IT and data centers
- Point-to-point links
- Control lines and sense loops
- Oil and gas
Specifications
- 2.048MB/s, 100MB/s or 1000MB/s data rates
- 100Ω characteristic impedance
- 3VDC to 6VDC or 48VDC to 60VDC voltage ratings
Accessory
Published: 2026-01-27
| Updated: 2026-04-30