C&K Switches ITS Series Illuminated Tactile Switches

C&K Switches ITS Series Illuminated Tactile Switches is available in a range of LED colors and bi-color options, vertical or right angle, and through-hole or SMT versions. These switches utilize a dome contact that provides crisp tactile feedback. This positive response indicates a circuit transfer to the user and offers a long mechanical life cycle of up to 50,000 operations. Contamination from flux, solvents, and other substances are prevented with insert-molded terminals. C&K Switches ITS Series Illuminated Tactile Switches are suitable for applications such as consumer electronics, medical devices, audio/video, security, and much more.

Features

  • Dome contact provides crisp tactile feedback
  • Life cycle of up to 50,000 operations
  • Several LED colors and bi-color options
  • Vertical or right angle
  • Through-hole and SMT versions
  • Multiple caps and legends
  • RoHS compliant /compatible

Applications

  • Consumer electronics
  • Server/ storage
  • Medical devices
  • Test / measurement / instrumentation
  • Audio / video
  • Computers / peripherals
  • Security
Published: 2013-05-20 | Updated: 2022-03-11