C&K Switches 8500 Toggle Switches

C&K Switches 8500 Toggle Switches are miniature power toggle switches offering IP67, UL 94V-0, and ENEC compliance. C&K Switches 8500 Toggle Switches feature a 10,000-cycle electrical and mechanical life, 200MΩ insulation resistance, and 20A 277V 25T125 maximum current capability. The switches are designed for harsh environments and integration into boating, aerospace, and off-road vehicle equipment.

Features

  • IP67 protection
  • UL 94V-0 flame-retardant rating
  • UL and ENEC certification
  • Miniature power toggle switches
  • Repeatable actuation
  • Designed for limited-space power controls

Applications

  • Maritime and boating
  • Industrial control equipment
  • Commercial and off-road vehicles
  • Aerospace equipment
  • Military equipment

Specifications

  • Single-pole single-throw (SPST), single-pole double-throw (SPDT) options
  • Double-pole single-throw (DPST), double-pole double-throw (DPDT) options
  • 25-piece or 35-piece options
  • SUS303 shaft
  • SUS304/NBR sealing washer
  • PPS tip
  • PA9T spacer
  • 10,000-cycle electrical and mechanical life
  • < 20mΩ contact resistance at 2VDC to 4VDC, 1A
  • 200MΩ 500VDC minimum insulation resistance
  • 1500VAC dielectric strength between terminals at 50Hz to 60Hz
  • 3000VAC dielectric strength between terminals and frame at 50Hz to 60Hz
  • -40°C to +125°C operating temperature
  • 245±5°C soldering temperature
  • Contact rating 
    • 20RA 277V ~ 25T125
    • 20GPA 277V ~ 25T125
    • 16(6)A 250V ~ 40T125
    • 7A 72VDC ~ 40T125
    • 14A 36VDC ~ 40T125

851x Dimensions

Mechanical Drawing - C&K Switches 8500 Toggle Switches

851x Circuit Diagram

Location Circuit - C&K Switches 8500 Toggle Switches

852x Dimensions

Mechanical Drawing - C&K Switches 8500 Toggle Switches

852x Circuit Diagram

Location Circuit - C&K Switches 8500 Toggle Switches

Actuators

Mechanical Drawing - C&K Switches 8500 Toggle Switches

Additional Termination Options

Mechanical Drawing - C&K Switches 8500 Toggle Switches
Published: 2026-09-18 | Updated: 2026-10-01