CML Micro CMX90B70x Low Current/Noise Gain Blocks

CML Micro CMX90B70x Low Current and Low Noise Gain Blocks are compact, low-power RF amplifier ICs designed for narrowband applications in the 300MHz to 480MHz range. The CMX90B70x blocks provide a reliable, cost-effective solution for wireless remote controls, telemetry, and wireless data link applications with limited board space. Offering excellent sensitivity and selectivity, the CMX90B70x ICs enable effective operation in harsh environments.

Features

  • CMX90B701
    • 17GHz to 23GHz frequency range
    • 17dB small signal gain
    • 3V to 5V single positive DC supply
    • Low 40mW power consumption
    • Output P1dB +7.5dBm at 20GHz
    • Output IP3 +17.5dBm at 20GHz
    • 4dB noise figure
    • Dual-bias mode (low/high setting)
    • +105°C maximum operating temperature
  • CMX90B702
    • 23GHz to 29.5GHz frequency range
    • 17.5dB small signal gain
    • 3V to 5V single positive DC supply
    • Low 40mW power consumption
    • Output P1dB +5dBm at 26GHz
    • Output IP3 +15dBm at 26GHz
    • 4dB noise figure
    • Dual-bias mode (low/high setting)
    • +105°C maximum operating temperature

Applications

  • CMX90B701
    • Satcom (K and Ka-band)
    • VSAT
    • Microwave backhaul
    • Fixed Wireless Access (FWA)
    • Low-current microwave amplifiers
  • CMX90B702
    • 5G mmWave infrastructure
    • Satcom (K and Ka-band)
    • Microwave backhaul
    • Fixed Wireless Access (FWA)
    • 24 GHz ISM band

Block Diagram

Block Diagram - CML Micro CMX90B70x Low Current/Noise Gain Blocks
Published: 2023-05-01 | Updated: 2023-07-28