Coherent COMPACT EVOLUTION AC Diode Laser System

Coherent COMPACT EVOLUTION AC Diode Laser System is air-cooled, compatible with existing diode laser processing heads, and has a 500W continuous-wave output. This system provides superior performance and convenience for various industries, such as precision manufacturing, semi and display capital equipment, and instrumentation. Features include a 300μm fiber rating, turnkey operation, and air-cooled thermal management, eliminating the need for external water cooling and making this system suitable for high-humidity environments. Coherent COMPACT EVOLUTION AC Diode Laser System offers greater flexibility and simplifies the integration of OEMs seeking efficient, high-power diode laser solutions.

Features

  • Compact design
  • Air-cooled construction
  • Compatible with existing diode laser processing heads
  • Superior performance and convenience
  • Turnkey operation
  • 500W continuous-wave output
  • 300μm fiber rating
  • Compact rack-mountable form factor
  • Flexibility

Applications

  • Precision manufacturing
  • Semi and display capital equipment
  • Instrumentation
  • Welding
  • Soldering
  • Heat treatment
  • Laser-assisted bonding
Published: 2025-06-23 | Updated: 2025-06-25