Coherent FTLC955x 100G QSFP28 Optical Transceivers
CoherentFTLC955x 100G QSFP28 Optical Transceivers are designed for use in 100Gb Ethernet, 128GFC, and 4x28G OTN links over multi-mode fiber (MMF). These modules comply with the QSFP28 MSA, 128GFC, IEEE 802.3bm 100GBASE-SR4, and CAUI-4 for 100-meter links on OM4 fiber. They can also be used with direct-attach breakout cables to adapt a single 100GbE port to four independent 25Gb Ethernet ports. Digital diagnostics functions are available via the I2C interface as specified by the QSFP28+MSA. Coherent FTLC955x 100G QSFP28 Optical Transceivers are compliant and lead-free with RoHS Directive 2011/65/EU.Features
- Hot-pluggable quad small form-factor
- Supports 112.2Gb/s aggregate bit rate
- 3.5W maximum power dissipation
- RoHS 6 compliant
- Single 3.3V power supply
- Maximum link length of 100m on OM4 MMF
- 4x28Gb/s 850nm VCSEL-based transmitter
- 4x25G electrical interface
- Full digital diagnostics functions
- Single MPO12 receptacle
- I2C management interface
Applications
- 100GBASE-SR4 100G Ethernet
- Proprietary interconnections
- 128G Fibre Channel
- 4x28Gb/s multimode OTN
Mechanical Drawing
Published: 2016-07-12
| Updated: 2023-10-23