Coilcraft LPD5030 Coupled Inductors
Coilcraft LPD5030 Coupled Inductors are shielded and only 3mm high and 5mm square. They provide high inductance, high efficiency, and excellent current handling in a rugged, low cost part. The LPD5030 Series Inductors are ideal for use in a variety of circuits including flyback, multi-output buck, and SEPIC. The series can be used as two single inductors connected in series or parallel or as a common mode choke.
View Results ( 22 ) Page
| Part Number | Datasheet | Inductance - Parallel | Maximum DC Resistance |
|---|---|---|---|
| LPD5030-222MRC | ![]() |
2.2 uH | 67 mOhms |
| LPD5030-473MRC | ![]() |
47 uH | 806 mOhms |
| LPD5030-472MRC | ![]() |
4.7 uH | 111 mOhms |
| LPD5030-684MRC | ![]() |
680 uH | 10.8 Ohms |
| LPD5030-154MRC | ![]() |
150 uH | 2.43 Ohms |
| LPD5030-224MRC | ![]() |
220 uH | 3.3 Ohms |
| LPD5030-102NRC | ![]() |
1 uH | 42 mOhms |
| LPD5030-474MRC | ![]() |
470 uH | 7.51 Ohms |
| LPD5030-562MRC | ![]() |
5.6 uH | 125 mOhms |
| LPD5030-682MRC | ![]() |
6.8 uH | 159 mOhms |
Published: 2016-02-01
| Updated: 2022-03-11