Comchip Technology ES2xB-HF Superfast Recovery Rectifiers

Comchip Technology ES2xB-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, a 2A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMB/DO-214AA packages well suited for automated assembly.

Features

  • Superfast recovery time for high efficiency
  • 35ns maximum reverse recovery time
  • 50V to 600V peak repetitive reverse voltage (VRRM) range
  • 2A forward rectified current at Tc =125°C
  • 60A peak forward surge current
  • Glass passivated chip junction
  • 60°C/W typical thermal resistance
  • -55°C to 150°C operating temperature range
  • Pick and place compatible
  • Low-profile SMB/DO-214AA package
  • RoHS-compliant and halogen-free

Applications

  • Switching power supplies
  • General rectification

Circuit Diagram & Package Outline

Comchip Technology ES2xB-HF Superfast Recovery Rectifiers
View Results ( 7 ) Page
Part Number Vr - Reverse Voltage Vf - Forward Voltage Recovery Time
ES2AB-HF 50 V 1 V 35 ns
ES2GB-HF 400 V 1.68 V 35 ns
ES2BB-HF 100 V 1 V 35 ns
ES2JB-HF 600 V 1.68 V 35 ns
ES2CB-HF 150 V 1 V 35 ns
ES2DB-HF 200 V 1 V 35 ns
ES2EB-HF 300 V 1.25 V 35 ns
Published: 2020-08-05 | Updated: 2024-05-21