Comchip Technology SMD Compact ESD Protection Diodes
ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.Features
- IEC61000-4-2 Level 4 ESD protection
- ESD rating of Class 3 per human body mode
- Low leakage current
View Results ( 6 ) Page
| Part Number | Working Voltage | Polarity | Package/Case | Datasheet |
|---|---|---|---|---|
| CPDQC12VEU-HF | 12 V | Unidirectional | SOD-923-2 | ![]() |
| CPDZ3V3U-HF | 3.3 V | Unidirectional | 0201 (0603 metric) | ![]() |
| CPDQC3V3T-HF | 3.3 V | Bidirectional | 0402 (1006 metric) | ![]() |
| CPDQC5V0AU-HF | 5 V | Unidirectional | SOD-923-2 | ![]() |
| CPDQC5V0R-HF | 5 V | Bidirectional | SOD-923-2 | ![]() |
| CPDZ9V0U-HF | 9 V | Unidirectional | 0201 (0603 metric) | ![]() |
Published: 2013-01-15
| Updated: 2022-03-11