Comchip Technology Z4GP2 SMD Bridge Rectifiers
Comchip Technology ZGP206-HF - Z4GP210-HF SMD Bridge Rectifiers and ZGP206L-HF - Z4GP210L-HF Low VF SMD Bridge Rectifiers have a low reverse current (600 to 1000V) that reduces thermal drift and remains stable at high temperature. Comchip ZGP2 devices have a 2A forward current. This high current capability along with the rectifiers' high efficiency makes them ideal for use in a variety of applications, including communication equipment, LED lighting, AC/DC power supplies, and DC/DC converters.Features
- 600 to 1000V reverse voltage
- 2.0A forward current
- High current capability
- Leadless chip form
- Features glass passivated rectifier chip inside
- Plastic package has underwriters laboratory flammability classification 94V-0
- RoHS device
- Halogen-free
Applications
- Communication equipment
- LED lighting
- AC/DC power supplies
- DC/DC converters
Dimensions
View Results ( 6 ) Page
| Part Number | Datasheet | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current |
|---|---|---|---|---|
| Z4GP210-HF | ![]() |
1 kV | 950 mV | 50 A |
| Z4GP206L-HF | ![]() |
600 V | 920 mV | 60 A |
| Z4GP208-HF | ![]() |
800 V | 950 mV | 50 A |
| Z4GP206-HF | ![]() |
600 V | 950 mV | 50 A |
| Z4GP208L-HF | ![]() |
800 V | 920 mV | 60 A |
| Z4GP210L-HF | ![]() |
1 kV | 920 mV | 60 A |
Published: 2014-01-03
| Updated: 2022-03-11