Same Sky M12 Field Assembly Circular Connectors
Same Sky M12 Field Assembly Circular Connectors offer either A or B coding, an IP67 protection rating, and 500 mating cycles of mechanical life. M12 connectors feature 3- to 12-pin configurations, free-hanging field assembly, solder or screw terminals, and a wide operating temperature range of -25°C to +80°C. These connectors include both shielded and unshielded options and a UL 94V-0 flammability rating for the PA66 housing. Same Sky M12 Field Assembly Circular Connectors feature a 1.5A to 4A current range, 30V to 250V voltage range, and up to +450°C temperature tolerance for hand soldering.Features
- M12 connector
- Free-handing field assembly
- A and B coding
- Solder or screw terminals
- Shielded and unshielded options
Specifications
- PA66+GF or zinc alloy body material
- Copper alloy contact material with gold plating
- IP67 protection rating
- -25°C to +80°C operating temperature range
- 500 mating cycles
- UL 94V-0 flammability rating for housing
- PG7 or PG9 cable gland thread options
- 26AWG to 22AWG wire gauge support
- 30V to 250V voltage range
- 1.5A to 4A current range
- ≤5mΩ contact resistance
- +430°C to +450°C hand soldering temperature range
Published: 2025-09-25
| Updated: 2025-10-21