3M 88x Boardmount D-Sub Connectors

3M 88x Boardmount D-Subminiature (D-Sub) Connectors are versatile and widely used components that facilitate reliable electrical connections on printed circuit boards (PCBs). These connectors belong to the D-sub family and are available in both straight and right-angle configurations and in 9, 15, 25, 37, and 50 positions. 3M 88x Boardmount D-Sub Connectors offer 360° shielding for excellent EMI protection with 30µ” gold plating within the contact area for reliable connections. The metal housing also ensures a secure and stable connection, minimizing the risk of disconnection due to vibrations or physical stress.

Features

  • Available contact: 9, 15, 25, 37, and 50 positions
  • 360° shielding for excellent EMI protection
  • 30µ” gold plating within contact area for reliable connection
  • Socket configuration in straight or right angle
  • Plug configuration in straight or right angle
  • RoHS compliant

Specifications

  • 1A current rating
  • 300V voltage rating
  • 1000VRMS withstanding voltage, 1mA, 60s
  • >1 x 109Ω insulation resistance
  • -40°C to +100°C operating temperature range

Compatible Series

3M 88x Boardmount D-Sub Connectors
Published: 2024-01-10 | Updated: 2024-03-06