C&K Aerospace AeroSplice® Reconnectable Wire Solution
C&K Aerospace AeroSplice® Reconnectable Wire Solution enables users to connect wires using D*MA crimpable and removable contact technology for the most relevant wire gauge sizes. These standard wire-connecting products are designed to replace hand-splice processes. The AeroSplice series is ideal for connecting electrical components with a limited number of wires, such as thermistors and heaters. Designers can also create their own connectors for limited spaces. This solution provides easier and more cost-effective harness repair because there is no need to redo complete wiring. The series accepts 28AWG to 20AWG cable sizes with one- or four-way connections in an operating temperature range of -55°C to +125°C. C&K Aerospace AeroSplice Reconnectable Wire Solution is suitable for high-vibration, space-restricted environments and complies with military specification MIL-DTL-24308.Bill of Materials (BOM) Lists
Features
- High-performance wire-to-wire and wires-to-wires connectors
- Suitable for use in high-performance military/aerospace wire-to-wire applications
- Compliant with military specification MIL-DTL-24308
- Removable contacts (D*MA technology)
- Standard solution, no training, no manual splicing
- Easy fast-on and release saves time and simplifies inspections
- Wide operating temperature range
- Suitable for high-vibration (G), space-restricted environments
- Easy to assemble and install
- Replaces hand-splice process
- Uses industry-standard crimp tool
Applications
- Wiring areas difficult to access or hard to route
- Military
- Avionics, defense, and refurbishment
Specifications
- 28AWG, 26AWG, 24AWG, 22AWG, and 20AWG cable sizes with 1- or 4-way connections
- Working voltage (sea level)
- 1 way: 300VRMS
- 4 way: 250VRMS
- 7.5A rated current
- 5mΩ contact resistance (rated current)
- 5000MΩ min. insulation resistance at 500VDC
- 4-way variants
- Radial fixing mount (stackable)
- Axial fixing for panel mount
- Designed according to MIL-DTL-24308 connectors and MIL-39029 removable crimp contact specifications
- -55°C to +125°C temperature range
AeroSplice Options
Videos
Resource
Published: 2025-01-27
| Updated: 2025-07-21