ITT Cannon MDM Integrated Backshell Cable Assemblies

ITT Cannon MDM Integrated Backshell Cable Assemblies offer superior EMI protection with a gold-plated ground spring on the plug side connectors and an integrated backshell for shield termination on the back end. These cable assemblies are a turnkey cable solution with customized wire lengths and feature 9 to 51 contact positions, a 0.050" center-to-center contact spacing, and 38AWG to 24AWG wire gauge. MDM cable assemblies are designed to meet MIL-DTL-83513 requirements and offer a 3A current rating and 500 mating cycles. ITT Cannon MDM Integrated Backshell Cable Assemblies are suitable for aerospace, defense, transportation, and oil exploration.

Features

  • Superior EMI protection
  • Gold-plated ground spring
  • Turnkey cable solution
  • Integrated backshells

Applications

  • Aerospace
  • Defense
  • Industrial
  • Transportation
  • Drilling
  • Oil exploration

Specifications

  • 9 to 51 contact positions
  • Meets MIL-DTL-83513 requirements
  • 0.050" center-to-center contact spacing
  • 3A current rating
  • 500 mating cycles
  • 38AWG to 24AWG wire gauge

Mounting Hardware

Mechanical Drawing - ITT Cannon MDM Integrated Backshell Cable Assemblies
Published: 2025-09-08 | Updated: 2025-12-22