TE Connectivity / ERNI Multi-Point IDC Terminals

TE Connectivity's (TE) / ERNI Multi-Point Insulation Displacement Contact (IDC) Terminals provide reliable wire-to-board connections while facilitating fully automated board assembly in miniaturized applications. These surface-mount (SMT) terminals feature IDC contacts that significantly reduce wire preparation (stripping) before termination. The IDC design allows the discrete wires to be processed reliably and reproducibly, eliminating costly and unreliable hand soldering. The IDC terminals also help enable multi-point connection via a one-time press. The series is available for stranded wires with 26AWG or 24AWG outer diameters and supports a maximum current carrying capacity of up to 8A at +20°C. TE / ERNI Multi-Point IDC Terminals include 2P, 4P, and 5P options, making them suitable for applications such as sensor and amplifier units, mobile devices, retrofit LED lamps, smart metering equipment, and medical equipment.

Features

  • Ultra-low profile, microminiature PCB layout
  • Dual IDC contacts
  • User-friendly wire termination
  • Pick-and-place tape available for SMT process
  • Allows simultaneous multi-point connections with single press
  • Significantly reduces need for wire preparation (stripping) before termination
  • Facilitates completely automated board assembly

Applications

  • Sensor and amplifier units
  • LED lamps
  • Medical equipment
  • Mobile devices
  • Display component of small industrial devices

Specifications

  • Electrical
    • Up to 8A current carrying capacity (2P) at +20°C
    • 30V AC/DC voltage rating
  • Mechanical
    • 4.5mm height (2.9mm after IDC)
    • SMT termination
    • 2, 4, and 5 position available
  • Materials
    • Copper alloy contact material
    • Liquid crystal polymer (LCP) housing material
    • UL 94V-0 flammability rated
    • Tin contact plating

Simplified Installation

Infographic - TE Connectivity / ERNI Multi-Point IDC Terminals

Application Example

Infographic - TE Connectivity / ERNI Multi-Point IDC Terminals
Published: 2025-06-16 | Updated: 2025-06-23