Same Sky SD 7.0 Card Connectors

Same Sky SD 7.0 Card Connectors feature 30V rated voltage, 0.5A rated current, 1000MΩ insulation resistance (at 500Vdc between adjacent circuits). These connectors are integrated with a card detect switch, write protector, push-in, auto-eject, and pull-out styles. Same Sky  SD 7.0 card connectors are UL 94V-0 rated and operate in a -25°C to +85°C temperature range. The connectors are RoHS compliant.

Features

  • Push-in, auto-eject, and pull-out
  • Card detect switch
  • Write protect
  • Surface mount
  • Undermount SMT (SD7-4-B)
  • UL 94V-0 rated
  • RoHS compliant

Specifications

  • 30V rated voltage
  • 0.5A rated current
  • 500Vac withstand voltage (for 1 minute, between adjacent circuits)
  • 1000MΩ insulation resistance (at 500Vdc between adjacent circuits)
  • 100mΩ contact resistance (when measured at 20mV/100mA)
  • 40N insertion force (at rate of 25mm/min)
  • 0.5N to 40N withdrawal force range (at rate of 25mm/min)
  • 5000 life cycles
  • -25°C to +85°C operating temperature range

Reflow Soldering Profile

Same Sky SD 7.0 Card Connectors
Published: 2025-07-16 | Updated: 2025-08-12