Amphenol PCD M85049 QPL Backshells

Amphenol PCD M85049 QPL Backshells are designed to offer environmental protection and strain relief at the connectors' termination area. These backshells are available with aluminum alloy as a base material and a straight angular profile. The M85049 QPL backshells are designed for optimal performance in applications, especially in harsh and demanding environments.

The M85049/30 individual shield backshells mate with MIL-DTL-38999 series I and II and the M85049/34 non-environmental thread adapters mate with M26482 series I jam nut receptacles. The M85049/59 shrink boot adapters are the ideal option when the unshielded cables are terminated with heat shrink boots. These devices include a groove where the boot lip can be held. The shrink boot adapters mate with M22992, Class C, J, and R.

The M85049/144 MS "V" threads are non-self-locking and self-locking adapters that mate with the M27599 series. The M85049/58 potting boot rings are straight-angled and the M85049/149 extenders mate with MIL-DTL-38999 series III and IV. The JMS3186A111W panel nuts mate with MIL-DTL-5015, MIL-DTL-26482 II, and MIL-DTL-83723 I, II.

Features

  • Offer environmental protection and strain relief
  • Available in straight angular profile
  • Aluminum alloy base material

Overview

Amphenol PCD M85049 QPL Backshells
View Results ( 38 ) Page
Part Number Datasheet Description MIL Type Shell Size Shell Material Shell Style
M85049/144-03N03-2 M85049/144-03N03-2 Datasheet Circular MIL Spec Backshells Backshell;Thread Adapter;ENP 3 Aluminum Alloy Straight
M85049/144-10W04-4 M85049/144-10W04-4 Datasheet Circular MIL Spec Backshells Backshell;Thread Adapter;CAD 10 Aluminum Alloy Straight
M85049/144-03Z03-2 M85049/144-03Z03-2 Datasheet Circular MIL Spec Backshells Backshell;Thread Adapter;BZN 3 Aluminum Alloy Straight
M85049/30-20N M85049/30-20N Datasheet Circular MIL Spec Backshells Backshell;Individual Shield;ENP MIL-DTL-38999 II 20 Aluminum Alloy Straight
M85049/30-20W M85049/30-20W Datasheet Circular MIL Spec Backshells Backshell;Individual Shield;CAD MIL-DTL-38999 II 20 Aluminum Alloy Straight
M85049/30-12N M85049/30-12N Datasheet Circular MIL Spec Backshells Backshell;Individual Shield;ENP MIL-DTL-38999 I, II 12 Aluminum Alloy Straight
M85049/30-14N M85049/30-14N Datasheet Circular MIL Spec Backshells Backshell;Individual Shield;ENP MIL-DTL-38999 I, II 14 Aluminum Alloy Straight
M85049/30-16W M85049/30-16W Datasheet Circular MIL Spec Backshells Backshell;Individual Shield;CAD MIL-DTL-38999 II 16 Aluminum Alloy Straight
M85049/30-20Z M85049/30-20Z Datasheet Circular MIL Spec Backshells Backshell;Individual Shield;BZN MIL-DTL-38999 II 20 Aluminum Alloy Straight
M85049/30-22W M85049/30-22W Datasheet Circular MIL Spec Backshells Backshell;Individual Shield;CAD MIL-DTL-38999 II 22 Aluminum Alloy Straight
Published: 2024-10-29 | Updated: 2024-11-14