Amphenol Commercial Topflight Connectors
Amphenol Commercial Topflight Connectors are 3mm x 5.7mm-pitch power connectors designed for flexible wire-to-board configurations used in power applications. These connectors provide 18.5A/pin maximum current rating and the wire gauge ranges from AWG# 13 to AWG# 16. The topflight connectors feature special foolproof measures to prevent incorrect insertion between circuits. These connectors are available for a power pin, 4 to 14 circuits for dual-row. The topflight connectors offer a low-insertion-force terminal design, which can reduce mating force. Typical applications include industrial and instrumentation, communications, data, and consumers.
Features
- Available in 4P4S to 14P14S pin configurations
- Wire-to-board solution
- Isolated contact design ensures safety and prevents misconnection
- Optional board lock feature provides flexibility
- Through-hole design
- High-temperature LCP housing
- Standoff design
- Foolproof solution
- Fully isolated pins
- Cable side terminal soldering design
- High current and better retention force on PCB design
- Protects contacts against potential damage during handling and mating
- Better space utilization
Applications
- Communications
- Data:
- Server
- Data center
- Storage
- Consumers:
- Consumer
- Switch
- Industrial and instrumentation
Specifications
- 18.5A per contact maximum current rating
- 20mΩ maximum contact resistance
- 250VAC voltage rating
- 20mΩ maximum contact resistance (humidity and salt spray)
- AWG# 13 to AWG# 16 wire gauge range
- Insertion force:
- 8N maximum per pin (power terminal)
- 4N maximum per pin (signal terminal)
- Extraction force:
- 2N minimum per pin (power terminal)
- 0.1N minimum per pin (signal terminal)
- 24.5N minimum terminal Retention force in housing for cable assembly
- EEIA compliant
- UL recognized (UL yellow card)
- UL94 V-0 compliant
Published: 2026-01-20
| Updated: 2026-02-02