Knowles / Illinois Capacitor LC Conduction Cooled Resonant Capacitors

CDE / Illinois Capacitor LC Conduction Cooled Capacitors are high AC voltage, high current capable resonant capacitors. These devices have an operating temperature range of -40°C to +85°C. CDE / Illinois Capacitor LC Conduction Cooled Capacitors are designed for induction heating applications such as tank circuits.

Features

  • High AC voltage
  • High current

Applications

  • Induction heating
  • Tank circuits
View Results ( 37 ) Page
Part Number Datasheet Description ESR
664LC4102K5LM8 664LC4102K5LM8 Datasheet Film Capacitors 0.66uF 1kVac 10% Conduction Cooled 800 mOhms
155LC2500K5HM6 155LC2500K5HM6 Datasheet Film Capacitors 1.5uF 500Vac 10% Conduction Cooled 300 mOhms
245LC3500KL505HM6 245LC3500KL505HM6 Datasheet Film Capacitors 2.4uF 500Vac 10% Conduction Cooled 200 mOhms
106LC5700K5PM8 106LC5700K5PM8 Datasheet Film Capacitors 10uF 700Vac 10% Conduction Cooled 600 mOhms
125LC4900K5LM8 125LC4900K5LM8 Datasheet Film Capacitors 1.2uF 900Vac 10% Conduction Cooled 300 mOhms
635LC5700K5PM8 635LC5700K5PM8 Datasheet Film Capacitors 6.3uF 700Vac 10% Conduction Cooled 800 mOhms
505LC3400K5LM8 505LC3400K5LM8 Datasheet Film Capacitors 5uF 400Vac 10% Conduction Cooled 100 mOhms
104LC3102KL505HM6 104LC3102KL505HM6 Datasheet Film Capacitors 0.1uF 1kVac 10% Conduction Cooled 1.2 mOhms
105LC3600KL505HM6 105LC3600KL505HM6 Datasheet Film Capacitors 1uF 600Vac 10% Conduction Cooled 500 mOhms
125LC5112K5PM8 125LC5112K5PM8 Datasheet Film Capacitors 1.2uF 1100Vac 10% Conduction Cooled 1.5 mOhms
Published: 2016-09-21 | Updated: 2022-03-11