Cosel PJMA1500 1500W Medical Power Supplies
Cosel PJMA1500 1500W Medical Power Supplies offer a universal input range of 85VAC to 264VAC and a 1500W output power rating. The PJMA1500 series features low power consumption at no load, overcurrent and overvoltage protection, and a robust design that enables operation in the -20°C to +70°C temperature range. These power supplies comply with international safety standards and 2MOPP (IN/OUT) and 1MOPP (OUT/FG) safety requirements. Cosel PJMA1500 1500W Medical Power Supplies are designed for medical body floating (BF) applications.Features
- Low power consumption at no load
- Overcurrent and overvoltage protection
- Suitable for medical BF applications
- Robust design
- Inrush current limiting circuitry
Specifications
- Medical isolation grade 2MOPP
- Meets 1MOPP (OUT/FG) safety requirements
- 1500W output power rating
- Input / output 4kV isolation
- 85VAC to 264VAC universal input range
- Complies with international safety standards
- 12V to 48V voltage range
- -20°C to +70°C operating temperature range
Published: 2022-10-28
| Updated: 2023-07-25