Cosel UMA120F 120W Medical-Type AC-DC Power Supplies

Cosel UMA120F Medical-Type AC-DC Power Supplies are designed for medical equipment and feature a universal input range of 85VAC to 264VAC. These Cosel 120W medical power supplies are suitable for body floating (BF) applications and comply with 2MOPP (input/output) and 1MOPP (output/frame ground) safety requirements. UMA120F AC-DC Power Supplies feature 4kV isolation, a low leakage current, and an economical design.

Features

  • 120W maximum output power
  • 4kV isolation
  • DC output
    • 12V, 10A (UMA120F-12-Y)
    • 24V, 5A (UMA120F-24-Y)
    • 48V, 2.5A (UMA120F-48-Y)
  • 85VAC to 264VAC universal input range
  • 50.8mm width x 101.6mm depth (2" x 4") case dimensions
  • Five-year warranty
  • IEC60601-1 BF type (2MOPP I/O) medical safety standards
  • Safety standards
    • UL (America), C-UL (Canada), DEMKO (Denmark)
    • CE Marking: Low-Voltage Directive, RoHS Directive

Applications

  • Medical equipment
  • Factory automation
    • Measurement equipment
    • Control devices
  • Semiconductor manufacturing equipment
  • Industrial robots
  • General industrial equipment

Block Diagram

Block Diagram - Cosel UMA120F 120W Medical-Type AC-DC Power Supplies
Published: 2025-02-07 | Updated: 2025-02-17