Coto Technology CT04 Reed Relays

Coto Technology CT04 Reed Relays are overmolded, mini dry reed switches designed for SMD mounting. These relays are single-pole, single-throw (SPST) types with normally open ruthenium contacts. Being a double-ended type, the relays may be actuated with an electromagnet, a permanent magnet, or a combination of both. CT07 relays feature rugged encapsulation, tape-and-reel packaging, and high reliability. Coto Technology CT04 Reed Relays are suitable for proximity sensing, hearing aids, pulse counters, and medical applications.

Features

  • High reliability, hermetically sealed contacts for long life
  • Ideal for SMD pick-and-place use
  • Tape-and-reel packaging
  • Rugged encapsulation

Applications

  • Proximity sensing
  • Medical
  • Hearing aids
  • Pulse counters

Specifications

  • 10G vibration resistance
  • 100G shock resistance
  • 1W switching power rating
  • 30V switching voltage DC or peak AC
  • 100V breakdown voltage
  • 109Ω insulation resistance
  • -40°C to +125°C operating temperature range
  • UL File #E67117
  • RoHS compliant

Dimensions

Mechanical Drawing - Coto Technology CT04 Reed Relays
Published: 2025-04-01 | Updated: 2025-04-22