Cree LED XLamp® XP-E2 Horizon LEDs
Cree LED XLamp® XP-E2 Horizon LEDs feature Horizon90 and Horizon70 options. The Horizon LEDs have a 1.5A max drive current and are available in far red. The Cree LED XLamp XP-E2 Horizon LEDs supply an electrically neutral thermal path and are ideal for horticulture, LED retrofit lamps, and other applications.Features
- Available in far red
- ANSI-compatible chromaticity bins
- 1.5A maximum drive current
- Low thermal resistance as low as 8°C/W
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable - JEDEC J‑STD‑020C compatible
- Electrically neutral thermal path
Applications
- Horticulture industry
- LED retrofit lamps
- Emergency vehicles
- Architecture
- Outdoor, portable, and indoor directional lights
Dimensions
Published: 2024-04-19
| Updated: 2024-05-10