Crouzet Syrline Chronos 2 Timers
Crouzet Syrline Chronos 2 timers are mono-function or multifunction timers for panel mounting. Features include delay on energization, flip-flop, and delay/timing on energization with memory. These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.Features
- Multi-function or mono-function
- Delay on energization
- Flip-flop terminals
- LED status indicator (relay version)
- 3-wire sensor control option
- Option of connecting an external power supply to the control input
- IP40 rating for the housing and an IP20 rating for the terminal block
Applications
- Heating/air conditioning
- Access control
- Heat pumps
- Water and air treatment
- Waste treatment
- Lifting and handling
- Medical equipment
- Pump management
Dimensions
View Results ( 21 ) Page
| Part Number | Datasheet | Operating Supply Voltage | Display Type | Description |
|---|---|---|---|---|
| OL1R10MV1 | ![]() |
240 V | Hand Dial | Time Delay & Timing Relays Syr-Line Plug-In Timer OL1R, 12-240 VAC/DC, 1 C/O, 10 A, 0.5 - 10 days, 35 mm |
| BA2R08MV1 | ![]() |
12 VAC to 240 VAC, 12 VDC to 240 VDC | LED | Time Delay & Timing Relays 2X8A function A-At ON-Delay |
| BL2R08MV1 | ![]() |
12 VAC to 240 VAC, 12 VDC to 240 VDC | LED | Time Delay & Timing Relays 2X8A function L-Li Repeat Cycle |
| DZ1R08MV1 | ![]() |
12 VAC to 240 VAC, 12 VDC to 240 VDC | LED Backlight | Time Delay & Timing Relays Syr-Line Timer DZ1R, 12-240 VAC/DC, 1 C/O, 8 A, 0.1 s - 100 days, 17.5 mm |
| MDF1R10MV2 | ![]() |
24 VAC to 240 VAC, 24 VDC to 240 VDC | LED Backlight | Time Delay & Timing Relays Syr-Line Timer TMR48D MDF1, 24-240 VAC/DC, 1 C/O, 10 A, 0.001 s - 9999 h, 48 mm |
| OA2R10MV1 | ![]() |
240 V | Hand Dial | Time Delay & Timing Relays Syr-Line Plug-In Timer OA2R, 12-240 VAC/DC, 2 C/O, 10 A, 0.5 - 10 days, 35 mm |
| MDE1R05MVA | ![]() |
100 VAC to 240 VAC, 100 VDC to 240 VDC | LCD Display | Time Delay & Timing Relays Syr-Line Timer TMR48D MDE1, 100-240 VAC/DC, 1 C/O, 5 A, 0.001 s - 9999 h, 48 mm |
| OC1R10MV1 | ![]() |
240 V | Hand Dial | Time Delay & Timing Relays Syr-Line Plug-In Timer OC1R, 12-240 VAC/DC, 1 C/O, 10 A, 0.5 - 10 days, 35 mm |
| OU1R10MV1 | ![]() |
240 V | Hand Dial | Time Delay & Timing Relays Syr-Line Plug-In Timer OU1R, 12-240 VAC/DC, 1 C/O, 10 A, 0.5 - 10 days, 35 mm |
| PA2R10MV1 | ![]() |
240 V | Hand Dial | Time Delay & Timing Relays Syr-Line Plug-In Timer PA2R, 12-240 VAC/DC, 2 C/O, 10 A, 0.5 - 10 days, 35 mm |
Published: 2014-07-30
| Updated: 2022-03-11