Crouzet em4 Remote PLC
Crouzet em4 Remote PLC is a nano-PLC that can be easily monitored from anywhere, anytime. This leading-edge device, supported by best-in-class tools, enables the design and implementation of smart automation applications. EM4 is compact and expandable, with the capability to support up to 46 I/Os with the same nano-PLC. With its exceptional performance, precise analog I/Os, and easy connectivity, em4 is ideal for water and waste treatment, access control, small industrial machines, and embedded applications.
Features
- Best-in-Class Tools
- em4 software to program remote management and maintenance
- em4 web provides a powerful web-based platform for your PC
- em4 app allows control and monitoring through smartphones
- 12 configurable analog inputs (including 4-20mA)
- More control (30µs per function block)
- Inherent performance allows upgrades over time
- More efficiency (32-bit processor calculation)
- More memory available (up to 1000 function blocks)
Applications
- Water and waste management
- Access control
- Small industrial machines
- Mobile applications
Published: 2014-06-03
| Updated: 2026-09-04