Crystek Corporation 086 Flexible 50Ω Right Angle Coaxial Cables

Crystek Corporation 086 Flexible 50Ω Right Angle Coaxial Cables have a gold-plated brass center pin with an inner braid of flat silver-plated copper strip and an outer braid of round silver-plated copper. The 086 series has an operating temperature of  -45°C to +85°C and a minimum bend radius of 0.15".

Features

  • Heavy-duty adhesive strain relief
  • SPCS (silver-plated copper solid) center conductor
  • Flat silver-plated copper strip inner braid
  • PC (round silver-plated copper braid) outer braid
  • PTFE (polytetrafluoroethylene) dielectric
  • ETFE (ethylene tetrafluoroethylene copolymer) jacket
  • ø0.100 (ø2.54mm) outer cable diameter
  • Gold plated brass connectors
  • GPBC (gold-plated brass) center pin
  • Blue jacket color
  • -45°C to +85°C operating temperature range
  • 0.15” minimum bend radius

Specifications

  • 50Ω impedance
  • Frequency up to 12.6GHz
  • 1.06dB/ft typical insertion loss at 18GHz
  • VSWR, SMA Male/RA <1.35GHz to 12.6GHz
  • RA/RA <1.35GHz to 6.4GHz
  • 29pF/ft nominal capacitance
  • 70% velocity of propagation
  • < -100dB RF shielding
  • Attenuation (typical)
    • 0.15dB/ft at 500MHz
    • 0.21dB/ft at 1GHz
    • 0.38dB/ft at 3GHz
    • 0.56dB/ft at 6GHz
    • 0.83dB/ft at 12GHz
Published: 2014-01-28 | Updated: 2020-12-18