US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD). All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS). Payment accepted in Credit cards only
Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. The devices feature airflow ranging from 0.33CFM to 382CFM, with dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. The Same Sky DC Axial Fans are available in frame sizes from 20mm to 172mm.
Videos
Featured Fans
Same Sky CFM-35 35mm x 35mm DC Axial Fans
Features airflows up to 5.90CFM and rated speeds from 6000RPM to 9000RPM.