Same Sky Push Button Switches
Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.
Features
- Momentary or maintained versions
- SPST, SPDT, or DPDT circuit types
- Off-(on), on-(on), or off-on switch functions
- Range of actuator types and colors
- IP-rated and illuminated options
- Mounting Options
- Through hole
- Surface mount
- Panel mount
Specifications
- Package sizes as small as 9mm x 6mm
- Profiles as low as 5mm
- 500VAC to 1000VAC withstanding voltage
- 50mΩ contact resistance
- -40°C up to +85°C operating temperature range
Additional Resources
Published: 2021-06-24
| Updated: 2026-04-16