CUI Inc PRMCE1-S 1W DC-DC Converters
CUI Inc PRMCE1-S 1W DC-DC Converters are compact, regulated converters that provide 1W output power and 3000VDC isolation over a -40°C to +85°C temperature range. Additional features include 1:1 input and continuous short-circuit protection. The PRMCE1-S devices provide a rugged, IEC 62368-1-certified solution for sensitive applications, including industrial control and mixed digital/analog systems. CUI Inc PRMCE1-S 1W DC-DC Converters offer up to 73% efficiency and require no heat sink, making them ideal for applications where board space is at a premium and maximizing energy efficiency is a concern.Features
- Compact SIP package
- Continuous short-circuit protection
- No-load input current as low as 5mA
- High efficiency up to 73%
- UL 62368 / EN 62368 / IEC 62368 approvals
Applications
- Industrial control
- Mixed digital / analog systems
Specifications
- 19.65mm x 6mm x 10.16mm dimensions (L x W x H)
- 1W isolated output
- 3000VDC isolation
- -40°C to +85°C operating temperature range
Published: 2020-03-18
| Updated: 2024-04-15