CUI Inc PTP20 DC-DC Converters
CUI Inc PTP20 DC-DC Converters are 20W isolated medical DC-DC converters offering 7000VDC isolation with a 2:1 input voltage range. CUI Inc PTP20 DC-DC Converters are housed in an encapsulated, board-mountable package. These medical-grade devices carry an extended temperature range of -40 to +100°C, making them reliable for medical instrumentation, low-power consumer electronics, and industrial equipment that requires high isolation voltage.Features
- 20W continuous power
- 2:1 input range (9VDC to 18VDC, 18VDC to 36VDC, and 36VDC to 75VDC)
- 5000VAC/7000VDC isolation
- Output over-current, short-circuit, and undervoltage lockout (UVLO) protections
- Certified to IEC/EN 60601-1, 2xMOPP
- EN 55011 Class A without external components
- Medical-grade
- -40°C to +100°C operating temperature range
Applications
- Medical instrumentation
- Low-power consumer electronics
- Industrial equipment
Specifications
- Up to 90% efficiency
- 50.8mm length x 25.4mm width x 12mm height
- 60mVp-p or 120mVp-p maximum ripple and noise
- 5VDC to 24VDC output voltage
Additional Resources
Published: 2024-08-09
| Updated: 2024-08-20