CUI Inc VGSM-150E & VOFM-150E Medical Power Supplies
CUI Inc VGSM-150E and VOFM-150E Medical Power Supplies are a medically certified family of open-frame AC-DC power supplies ideal for medical applications. These power supplies feature 150W output power, 90VAC to 264VAC input voltage range, and 12V to 54V output voltage range. The VGSM-150E and VOFM-150E power supplies are available in a 3" x 2" compact size with low no-load power consumption (<0.150W). These devices are IEC/EN/UL 60601-1 certified and comply with RoHS. The VGSM-150E and VOFM-150E power supplies operate at -20°C to 70°C (with derating) temperature range with chassis mounting. The protection features include short-circuit and overvoltage protection.Features
- Power:
- 100W with natural convection
- 150W with forced air cooling
- Protections:
- Short-circuit protection
- Over-power protection
- Overvoltage protection
- 3”x2” compact size, industrial design
- IEC/EN/UL 60601-1 certified
- -20°C to 70°C (with derating) operating temperature range
- 2 x MOPP (BF rated)
- Main output power ON LED indicators
- Low no-load power consumption (<0.150W)
- Chassis mounting
- RoHS compliant
Specifications
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz frequency range
- 2A current at 115VAC/50Hz
- 100A inrush current at 230VAC, cold start
- 10ms hold-up time
- 75kHz to 90kHz switching frequency range at full load
- 10% to full load deviation recovery time <20mS 10% maximum transient response
Temperature Derating Curve
Published: 2025-08-19
| Updated: 2025-11-27