CUI Inc PRC40W DC-DC Converters
CUI Inc PRC40W DC-DC Converters offer a 40W continuous power rating, 4:1 ratio, and -40°C to +105°C operating temperature range. These converters have numerous built-in protections, including short circuit, overcurrent, overvoltage, and overtemperature. PRC40W converters feature remote on/off and output voltage trim features and an input voltage range of 40VDC to 160VDC. CUI Inc PRC40W DC-DC Converters offer 3000VDC isolation and 8A maximum output current. The series also meets EN 50155/EN 45545-2 standards.Features
- Protections
- Short circuit
- Overcurrent
- Overvoltage
- Overtemperature
- Remote on/off
- Output voltage trim
- Single regulated outputs
Applications
- Commercial
- Telecom
- Industrial
Specifications
- 40W continuous power rating
- 4:1 ratio
- 40VDC to 160VDC input voltage range
- 3000VDC isolation rating
- 8A maximum output current
- Meets EN 50155/EN 45545-2 standards
- -40°C to +105°C operating temperature range
Published: 2023-11-20
| Updated: 2023-12-13