CUI Inc SWI5 Wall Power Adapters
CUI Inc SWI5 Wall Power Adapters are wall power adapters with an integrated USB connector. These adapters meet the requirements of Level VI standards for energy efficiency. The SWI5 adapters feature no-load power consumption of less than 0.075W and protection from over-voltage, over current, and short circuit. These adapters have an ultra-compact design with a 64.92mm x 36mm x 22.5 mm footprint. The SWI5 adapters are available in three versions: the SWI5-N with 60950-1 UL/cUL and PSE safety approvals, the SWI5-E with GS safety approvals, and the SWI5-B with UKCA safety approvals. These SWI5 adapters meet Class B limits for conducted and radiated emissions.Features
- Up to 6W continuous power
- Level VI efficiency and CoC Tier 2
- Compact case, black or white options
- Universal input voltage range
- Less than 0.075W no-load power consumption
- Integrated USB connector
- Over-current, over-voltage, and short circuit protection
- UL/cUL and PSE safety approvals (SWI5-N)
- GS and LPS safety approvals (SWI5-E)
- UKCA safety approvals (SWI5-B)
Applications
- Consumer mobile devices:
- Media players
- E-readers
- GPS
Learn More About
View Results ( 27 ) Page
| Part Number | Datasheet | Description | Region | Output Power | Output Voltage-Channel 1 | Output Current-Channel 1 | Connector Type | DC Output Connector | Efficiency |
|---|---|---|---|---|---|---|---|---|---|
| SWI5-5-E-I38 | ![]() |
Wall Mount AC Adapters 5W 5V 1A USB Inlet Level VI EU wallplug | Europe | 5 W | 5 VDC | 1 A | USB Connector | USB-A | Level VI, CoC Tier 2 |
| SWI5-9-B-P5 | ![]() |
Wall Mount AC Adapters ac-dc, 9 Vdc, .6 A, SW, wall-plug, UK, P5 center pos plug, level VI | United Kingdom | 5.4 W | 9 VDC | 600 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level VI |
| SWI5-5B-N-P5 | ![]() |
Wall Mount AC Adapters ac-dc, 5 Vdc, 1.2 A, SW, wall-plug, NA, P5 center pos plug, level VI | North America | 6 W | 5 VDC | 1.2 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level VI |
| SWI5-5B-E-P5 | ![]() |
Wall Mount AC Adapters ac-dc, 5 Vdc, 1.2 A, SW, wall-plug, EU, P5 center pos plug, level VI | Europe | 6 W | 5 VDC | 1.2 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 75.18 % |
| SWI5-5-E-P5 | ![]() |
Wall Mount AC Adapters 5W 5V 1A EU blade 2.1plug | Europe | 5 W | 5 VDC | 1 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level VI |
| SWI5-5-N-MUB | ![]() |
Wall Mount AC Adapters 5W 5V 1A US blade micro USB | North America | 5 W | 5 VDC | 1 A | USB Connector | USB Micro | Level VI |
| SWI5-9-E-P5 | ![]() |
Wall Mount AC Adapters ac-dc, 9 Vdc, .6 A, SW, wall-plug, EU, P5 center pos plug, level VI | Europe | 5.4 W | 9 VDC | 600 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 78.35 % |
| SWI5-12-E-P5 | ![]() |
Wall Mount AC Adapters 6W 12V 0.5A EU blade 2.1plug | Europe | 6 W | 12 VDC | 500 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level VI |
| SWI5-12-B-P5 | ![]() |
Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, wall-plug, UK, P5 center pos plug, level VI | United Kingdom | 6 W | 12 VDC | 500 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level VI |
| SWI5-9-EW-P5 | ![]() |
Wall Mount AC Adapters ac-dc, 9 Vdc, .6 A, SW, wall-plug, EU, P5 center pos plug, level VI, white | Europe | 5.4 W | 9 VDC | 600 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 78.35 % |
Published: 2015-09-15
| Updated: 2022-03-11